RS Components 110-1040010010-PE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | IDT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 110-1040010010-PE to view detailed technical specifications.
No datasheet is available for this part.