EMV Obudowa aluminiowa 128x126x90mm
RS Components 110.121.000 technical specifications.
| Body Material | Aluminium |
| Package/Case | 125 |
| Color | Grey |
| Ratings | IP66 |
| Shielding | Shielded |
| Weight | 1050g |
| RoHS | Compliant |
Download the complete datasheet for RS Components 110.121.000 to view detailed technical specifications.
No datasheet is available for this part.