EMV Obudowa aluminiowa 166x166x100mm
RS Components 110.161.000 technical specifications.
| Body Material | Aluminium |
| Package/Case | 100 |
| Color | Grey |
| Ratings | IP66 |
| Shielding | Shielded |
| Weight | 1550g |
| RoHS | Compliant |
Download the complete datasheet for RS Components 110.161.000 to view detailed technical specifications.
No datasheet is available for this part.