RS Components 11809Y technical specifications.
| Color | Black |
| Finish | Matte |
| Height | 53mm |
| Length | 130mm |
| Material | Aluminium |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 11809Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.