RS Components 1209.2 technical specifications.
| Color | Brown |
| Current Rating | 24A |
| Mount | Screw |
| Pitch | 5mm |
| Series | RKD |
| Termination | Screw |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 1209.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.