RS Components 12096U technical specifications.
| Color | Black |
| Length | 42mm |
| Mount | Clamp |
| RoHS | Compliant |
Download the complete datasheet for RS Components 12096U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.