RS Components 123945 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for RS Components 123945 to view detailed technical specifications.
No datasheet is available for this part.