
RS Components 12602 technical specifications.
| Package/Case | 300 |
| Color | Brown |
| Current Rating | 24A |
| Mount | Standard |
| Pitch | 5mm |
| Series | IK |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 12602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.