RS Components 12668U technical specifications.
| Color | Black |
| Length | 83mm |
| Mount | Clamp |
| RoHS | Compliant |
Download the complete datasheet for RS Components 12668U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.