RS Components 129376/RS technical specifications.
| Package/Case | 600 |
| Lead Length | 1.2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components 129376/RS to view detailed technical specifications.
No datasheet is available for this part.