RS Components 131-8000 technical specifications.
| Contact Material | Brass |
| Current Rating | 10A |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ways | 12 |
| Pitch | 10mm |
| Termination | Screw |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 131-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.