RS Components 140-BLR03 technical specifications.
| Color | Blue |
| Length | 3m |
| Thickness | 2.4mm |
| Width | 1.22m |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 140-BLR03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.