RS Components 1401662 technical specifications.
| Color | Beige |
| Length | 1.2m |
| Thickness | 2mm |
| Width | 0.6m |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 1401662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.