Inductor General Purpose Bobbin Core 1mH 10% 1KHz 30Q-Factor 1.6A 460mOhm DCR RDL Carton
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| DC Resistance (DCR) | 419mR |
| Depth | 25.9mm |
| Height | 15.5mm |
| Inductance | 1000uH |
| Lead Pitch | 23.2mm |
| Length | 27.1mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| Self Resonant Frequency | 1.4MHz |
| Tolerance | 10% |
| RoHS | Compliant |