RS Components 14277X technical specifications.
| Length | 30mm |
| Material | Nylon |
| Mount | Screw |
| Thickness | 25mm |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 14277X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.