RS Components 14280W technical specifications.
| Length | 64mm |
| Material | Nylon |
| Mount | Screw |
| Thickness | 13mm |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 14280W to view detailed technical specifications.
No datasheet is available for this part.