
RS Components 14281S technical specifications.
| Height | 77mm |
| Length | 224mm |
| Material | Aluminium |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 14281S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.