RS Components 1511A45UG3 technical specifications.
| Diameter | 6.1mm |
| Length | 18.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Base |
| Operating Supply Voltage | 28V |
| Reverse Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 1511A45UG3 to view detailed technical specifications.
No datasheet is available for this part.