RS Components 1577 technical specifications.
| Battery Type | 9V |
| Height | 4.6cm |
| Length | 28cm |
| Weight | 7.71kg |
| Width | 16.9cm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for RS Components 1577 to view detailed technical specifications.
No datasheet is available for this part.