RS Components 15825 technical specifications.
| Height | 10mm |
| Length | 1500mm |
| Material | Stainless Steel |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 15825 to view detailed technical specifications.
No datasheet is available for this part.