16-A-3996
RS Components 16-A-3996 technical specifications.
| Depth | 16mm |
| Length | 77.2mm |
| Material | Steel |
| Width | 28.2mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 16-A-3996 to view detailed technical specifications.
No datasheet is available for this part.