RS Components 16X35X7NBR technical specifications.
| Inside Diameter | 16mm |
| Material | Rubber |
| Outside Diameter | 35mm |
| Thickness | 7mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 16X35X7NBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.