
RS Components 170012 technical specifications.
| Current Rating | 125A |
| Mount | Standard |
| Series | HSK |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 170012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.