RS Components 17003.2 technical specifications.
| Current Rating | 269A |
| Mount | Standard |
| Series | HSK |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 17003.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.