RS Components 1703255-19B2 technical specifications.
| Color | Black |
| Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 1703255-19B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.