
RS Components 171012 technical specifications.
| Package/Case | 200 |
| Color | Yellow |
| Height | 975mm |
| Material | polythene |
| Width | 457mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 171012 to view detailed technical specifications.
No datasheet is available for this part.
