RS Components 17107.2 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Pitch | 6.1mm |
| Series | SSL |
| Termination | Screw |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 17107.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.