RS Components 1801050M technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Number of Cores | 14 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 1801050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.