RS Components 1809350M technical specifications.
| Insulation Material | PVC |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Number of Cores | 12 |
| Number of Strands | 16 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 1809350M to view detailed technical specifications.
No datasheet is available for this part.