RS Components 1847125 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 HB |
| Length | 500mm |
| Material | Nylon |
| Max Operating Temperature | 180°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components 1847125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.