RS Components 18581232RS technical specifications.
| Diameter | 20mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 18581232RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.