RS Components 187-0033 technical specifications.
| Number of Blades | 13 |
| Imperial or Metric | Metric |
| Blade Material | Steel |
| Calibrated | UKAS |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 187-0033 to view detailed technical specifications.
No datasheet is available for this part.