RS Components 19.04.5061 technical specifications.
| Color | Black |
| Depth | 64mm |
| Height | 184mm |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 19.04.5061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.