RS Components 192926-0460 technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 12 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for RS Components 192926-0460 to view detailed technical specifications.
No datasheet is available for this part.