RS Components 192926-0470 technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 192926-0470 to view detailed technical specifications.
No datasheet is available for this part.