This 35-contact female panel mount connector features a nylon insulation material and a voltage rating of 250V AC. It has a straight orientation and is packaged in bulk. The connector is compliant with Reach SVHC regulations and has a flammability rating of UL94 V-0.
RS Components 192926-0490 technical specifications.
| Contact Gender | Male |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Nylon |
| Mount | Panel |
| Number of Contacts | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 192926-0490 to view detailed technical specifications.
No datasheet is available for this part.