RS Components 192990-0960 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 192990-0960 to view detailed technical specifications.
No datasheet is available for this part.