RS Components 192990-5400 technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for RS Components 192990-5400 to view detailed technical specifications.
No datasheet is available for this part.