RS Components 19439 technical specifications.
| Color | Black |
| Material | PVC |
| Mount | Cable |
| Wire/Cable Diameter | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 19439 to view detailed technical specifications.
No datasheet is available for this part.