RS Components 1970067 technical specifications.
| Flammability Rating | UL94 V-0 |
| Length | 300mm |
| Material | PTFE |
| Max Operating Temperature | 260°C |
| Thickness | 8mm |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 1970067 to view detailed technical specifications.
No datasheet is available for this part.