RS Components 1AD5T2B4M6RES technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Brass |
| Contact Current Rating | 400mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Ratings | IP67 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for RS Components 1AD5T2B4M6RES to view detailed technical specifications.
No datasheet is available for this part.