RS Components 215-410 technical specifications.
| Cable Type | Patch Cable |
| Wire Size | 24AWG |
| Connector Type A | DB9 |
| Connector Type B | DB9 |
| Gender | F-F |
| Max Operating Temperature | 60°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RS Components 215-410 to view detailed technical specifications.
No datasheet is available for this part.