RS Components 311.1643 technical specifications.
| Color | Blue |
| Current Rating | 16A |
| Depth | 146mm |
| Height | 50mm |
| Mount | Socket |
| Number of Poles | 3 |
| Number of Ways | 2 |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 311.1643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.