RS Components 311.1646 technical specifications.
| Color | Red |
| Current Rating | 16A |
| Depth | 155mm |
| Height | 57mm |
| Mount | Socket |
| Number of Poles | 4 |
| Number of Ways | 3 |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 311.1646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.