RS Components 311.3247 technical specifications.
| Color | Red |
| Current Rating | 32A |
| Depth | 193mm |
| Height | 71mm |
| Mount | Socket |
| Number of Ways | 3 |
| Width | 71mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 311.3247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.