
RS Components 3119359 technical specifications.
| Current Rating | 2.5A |
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 2m |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 3119359 to view detailed technical specifications.
No datasheet is available for this part.
