RS Components 313-6354 technical specifications.
| Color | Grey, Beige |
| Flammability Rating | UL94 HB |
| Length | 1000mm |
| Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Thickness | 20mm |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 313-6354 to view detailed technical specifications.
No datasheet is available for this part.