RS Components 313010VM technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PVC |
| Length | 34.2mm |
| Mount | Stud |
| Stud Size | M10 |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 313010VM to view detailed technical specifications.
No datasheet is available for this part.