Lamina da incisione bia/nero/bia 3mm
RS Components 3131882 technical specifications.
| Color | Black, White |
| Length | 1300mm |
| Material | Plastic |
| Thickness | 3mm |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 3131882 to view detailed technical specifications.
No datasheet is available for this part.