RS Components 315037VM technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PVC |
| Length | 19.6mm |
| Mount | Stud |
| Stud Size | M3.5 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 315037VM to view detailed technical specifications.
No datasheet is available for this part.